357-054-556-202

Heilind Number:EDA357-054-556-202
Manufacturer:EDAC
Manufacturer Number:357-054-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-556-202

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission for up to 5A. The connector's 54 positions allow for seamless board-to-board integration, while its straight mount orientation and row spacing of .2 inches enable easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile and essential component for any PCB assembly project. Upgrade your connections with this efficient and dependable connector.