357-054-556-204

Heilind Number:EDA357-054-556-204
Manufacturer:EDAC
Manufacturer Number:357-054-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-556-204

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector, designed for optimal performance. With a current rating of 5 A, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 in and row spacing of .2 in, it offers seamless integration on PCBs. With 54 positions, it provides ample room for multiple connections. Its straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Stay connected with confidence using this high-quality and versatile component.