357-054-556-258

Heilind Number:EDA357-054-556-258
Manufacturer:EDAC
Manufacturer Number:357-054-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-556-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-556-258

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for maximum efficiency, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double-row configuration and a total of 54 copper alloy contact positions, it offers ample connectivity options for your electronic devices. The .156 inch pitch and .2 inch row spacing guarantee precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for any project in need of efficient board-to-board connections. Elevate your PCB assembly with this essential connector.