357-054-558-203

Heilind Number:EDA357-054-558-203
Manufacturer:EDAC
Manufacturer Number:357-054-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-558-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5 A. Featuring a pitch of .156 in and a row spacing of .2 in, it offers seamless integration on your board. With 54 positions, it accommodates multiple connections with ease. Perfect for space-saving layouts, its right-angle mount orientation adds versatility to your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Elevate your connectivity game with this essential component.