357-054-558-204

Heilind Number:EDA357-054-558-204
Manufacturer:EDAC
Manufacturer Number:357-054-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-558-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-558-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless board-to-board connectivity with 54 positions. The right-angle mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in any environment. Upgrade your electronic projects with this essential connector.