357-054-558-207

Heilind Number:EDA357-054-558-207
Manufacturer:EDAC
Manufacturer Number:357-054-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-558-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in all operating conditions. With two rows and a total of 54 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees efficient power transfer, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding applications in various industries. Explore the next level of connectivity with this essential component for your PCB setups.