357-054-558-208

Heilind Number:EDA357-054-558-208
Manufacturer:EDAC
Manufacturer Number:357-054-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring secure and efficient power transmission. With two rows of 54 positions and a pitch of .156 inches, it offers ample connectivity for your electronic components. Featuring a sleek black design, it adds a touch of sophistication to your circuit board. Its right angle mount orientation allows for easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial applications. Upgrade your system with this essential component for seamless and robust board-to-board connections.