357-054-558-212

Heilind Number:EDA357-054-558-212
Manufacturer:EDAC
Manufacturer Number:357-054-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-558-212

Detailed Description

Effortlessly connect your PCBs with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance even in demanding environments. With a current rating of 5 A, it offers efficient power transmission. Its copper alloy contacts and two rows of 54 positions guarantee secure and stable connections. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation is ideal for space-saving setups. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for various applications. Trust in its quality and precision for your PCB connectivity needs.