357-054-558-268

Heilind Number:EDA357-054-558-268
Manufacturer:EDAC
Manufacturer Number:357-054-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-558-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-558-268

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for optimal performance, it ensures secure and efficient data transfer. With a sleek black finish, it seamlessly integrates into your setup. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Featuring two rows and 54 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise placement on your board. Its right-angle mount orientation is perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.