357-054-559-202

Heilind Number:EDA357-054-559-202
Manufacturer:EDAC
Manufacturer Number:357-054-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-559-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-559-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transfer with an amperage of 5 A. With two rows of 54 positions each and a pitch of .156 inches, it offers seamless integration for your electronic applications. Its right-angle mount orientation allows for convenient installation, while its operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your PCB connections with this essential component.