357-054-559-203

Heilind Number:EDA357-054-559-203
Manufacturer:EDAC
Manufacturer Number:357-054-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-559-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-559-203

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a 5A amperage and 54 positions spread across 2 rows, it offers ample connectivity options. The black color and right-angle mount orientation make it versatile for various PCB setups. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for both industrial and consumer applications. Trust in this connector for seamless board-to-board connections in your projects.