357-054-559-204

Heilind Number:EDA357-054-559-204
Manufacturer:EDAC
Manufacturer Number:357-054-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-559-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-559-204

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector, designed for optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both safety and reliability. With two rows of 54 Copper Alloy contacts, it offers a high amperage of 5 A, making it suitable for various applications. The .156-inch pitch and .2-inch row spacing allow for secure and efficient board-to-board connections. Its right-angle mount orientation adds versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse environments. Upgrade your connectivity solutions with this essential component.