357-054-559-207

Heilind Number:EDA357-054-559-207
Manufacturer:EDAC
Manufacturer Number:357-054-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-559-207

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed with precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage and copper alloy contacts, it guarantees reliable performance. The connector boasts two rows of 54 positions each, offering ample connectivity options. Its .156-inch pitch and .2-inch row spacing make it versatile for various applications. Perfect for PCB integration, this right-angle mount connector operates flawlessly in temperatures ranging from -40 to 105°C.Upgrade your setup with this essential component.