357-054-559-208

Heilind Number:EDA357-054-559-208
Manufacturer:EDAC
Manufacturer Number:357-054-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-559-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-559-208

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission with a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB integration, while the 54 positions allow for versatile connectivity options. Its right-angle mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it guarantees seamless performance in diverse environments. Ideal for a wide range of applications, this connector is a must-have for any electronics enthusiast.