357-054-559-258

Heilind Number:EDA357-054-559-258
Manufacturer:EDAC
Manufacturer Number:357-054-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-559-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-559-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With a 5A amperage rating, it guarantees efficient power transmission. The connector's two rows and 54 positions offer ample space for seamless board-to-board connections. Crafted with copper alloy contacts, it ensures secure and stable data transfer. Its .156-inch pitch and .2-inch row spacing allow for precise positioning, while the right-angle mount orientation adds versatility to installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Elevate your PCB setup with this essential connector.