357-054-559-268

Heilind Number:EDA357-054-559-268
Manufacturer:EDAC
Manufacturer Number:357-054-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-559-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-559-268

Detailed Description

Efficiently connect your printed circuit boards with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 54 positions, it offers ample connectivity for your PCBs. The contact material is crafted from reliable Copper Alloy, guaranteeing optimal signal transmission. Operating at a maximum amperage of 5A, this connector is suitable for various applications. Its right-angle mount orientation and .156-inch pitch make for easy and secure installation. With a wide operating temperature range of -40 to 105°C, it's suitable for use in diverse environments. Trust in this Card Edge Connector for your critical board-to-board connections.