357-054-560-203

Heilind Number:EDA357-054-560-203
Manufacturer:EDAC
Manufacturer Number:357-054-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-560-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-560-203

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connector. Featuring a sleek black design, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing for superior protection. With two rows and 54 positions, it offers ample room for efficient data transfer. Crafted from copper alloy, the contacts ensure reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for precise installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Trust in its straight mount orientation for seamless integration within your setup. Elevate your connectivity game with this high-quality connector.