357-054-560-258

Heilind Number:EDA357-054-560-258
Manufacturer:EDAC
Manufacturer Number:357-054-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-560-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-560-258

Detailed Description

Enhance your electronic connections with this robust Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers reliable conductivity with a 5 A amperage capacity. The .156-inch pitch and .2-inch row spacing provide easy integration into your PCB setup, while the 54-position layout allows for versatile connectivity. Suitable for straight mounting orientation, it operates flawlessly even in tough conditions, with an impressive temperature range from -40 to 105 °C. Elevate your board-to-board connections with this essential component.