357-056-400-201

Heilind Number:EDA357-056-400-201
Manufacturer:EDAC
Manufacturer Number:357-056-400-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-400-201

Detailed Description

Introducing our 357-056-400-201 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed with precision in mind, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 56 copper alloy contacts, each positioned at a pitch of .156 inches, it guarantees secure and efficient data transmission. The straight mount orientation and .2-inch row spacing make for easy installation, while its ability to withstand temperatures ranging from -40 to 105°C ensures optimal performance in any environment. Trust in the 357-056-400-201 for your connectivity needs, where quality meets innovation.