357-056-400-202

Heilind Number:EDA357-056-400-202
Manufacturer:EDAC
Manufacturer Number:357-056-400-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-400-202

Detailed Description

Introducing our 357-056-400-202 Card Edge Connector, designed for seamless and reliable board-to-board connections. This sleek and versatile connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and performance in any application. With two rows of copper alloy contacts, each with a pitch of .156 inches and spacing of .2 inches, it offers a total of 56 positions for maximum connectivity. The straight mount orientation makes installation easy, while its 5A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of industries, from telecommunications to aerospace. Trust in the quality and precision of our Card Edge Connector for all your PCB connectivity needs.