357-056-400-204

Heilind Number:EDA357-056-400-204
Manufacturer:EDAC
Manufacturer Number:357-056-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-400-204

Detailed Description

Introducing our 357-056-400-204 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts providing a total of 56 positions, it offers exceptional connectivity at a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make installation a breeze, while its 5A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for any project. Upgrade your connectivity with the 357-056-400-204 and experience unparalleled performance.