357-056-400-207

Heilind Number:EDA357-056-400-207
Manufacturer:EDAC
Manufacturer Number:357-056-400-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-400-207

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for high-performance applications. This sleek black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in even the most demanding environments. With two rows of copper alloy contacts, providing a total of 56 positions, you'll have ample connectivity for your circuitry. The .156 inch pitch and .2 inch row spacing offer precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to last. Whether you're a hobbyist or a professional, this Card Edge Connector is a must-have for your PCB assembly projects.