357-056-400-208

Heilind Number:EDA357-056-400-208
Manufacturer:EDAC
Manufacturer Number:357-056-400-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-400-208

Detailed Description

Introducing our 357-056-400-208 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of 56 contact positions, each crafted from high-quality Copper Alloy, you can trust in secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing offer optimal signal transmission, while the straight mount orientation makes installation a breeze. Rated for an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions without compromising performance. Trust in the 357-056-400-208 for all your PCB connection needs.