357-056-400-258

Heilind Number:EDA357-056-400-258
Manufacturer:EDAC
Manufacturer Number:357-056-400-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-400-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-400-258

Detailed Description

Elevate your PCB connectivity with our 357-056-400-258 Card Edge Connector. Designed for superior performance, this sleek black connector boasts dual rows of 56 positions, ensuring seamless communication between your circuit boards. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power delivery at an amperage of 5A. The .156-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation facilitates a secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronic industry. Trust in its durability, efficiency, and compliance with industry standards to take your projects to the next level. Elevate your PCB connectivity with our 357-056-400-258 Card Edge Connector. Designed for superior performance, this sleek black connector boasts dual rows of 56 positions, ensuring seamless communication between your circuit boards. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power delivery at an amperage of 5A. The .156-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation facilitates a secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronic industry. Trust in its durability, efficiency, and compliance with industry standards to take your projects to the next level.