357-056-400-268

Heilind Number:EDA357-056-400-268
Manufacturer:EDAC
Manufacturer Number:357-056-400-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-400-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-400-268

Detailed Description

Introducing the 357-056-400-268 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring fire safety compliance and long-lasting performance. With two rows of contact points crafted from Copper Alloy, it guarantees reliable power transmission with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the 56 positions accommodate a wide range of connections. Whether used in industrial machinery or consumer electronics, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it versatile for various environments. Upgrade your PCB assembly with the 357-056-400-268 and experience superior connectivity like never before.