357-056-400-278

Heilind Number:EDA357-056-400-278
Manufacturer:EDAC
Manufacturer Number:357-056-400-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-400-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-400-278

Detailed Description

Introducing our 357-056-400-278 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted with precision and quality in mind, this connector boasts a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of 56 positions each, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contacts provide excellent conductivity, rated for up to 5A of current. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector allows for efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in the 357-056-400-278 for secure and efficient board-level connections.