357-056-420-201

Heilind Number:EDA357-056-420-201
Manufacturer:EDAC
Manufacturer Number:357-056-420-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-420-201

Detailed Description

Introducing our 357-056-420-201 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for reliability and performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in even the most demanding environments. With two rows of copper alloy contacts offering a total of 56 positions, you can count on secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in the quality and functionality of our Card Edge Connector to meet your connectivity needs with excellence.