357-056-420-202

Heilind Number:EDA357-056-420-202
Manufacturer:EDAC
Manufacturer Number:357-056-420-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-420-202

Detailed Description

Introducing our 357-056-420-202 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connectivity. Engineered with precision and durability in mind, this connector features a sleek black design that not only enhances aesthetics but also ensures reliable performance. With a current rating of 5A, it is suitable for a wide range of applications. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees exceptional thermal and mechanical stability. Boasting two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient signal transmission with minimal interference. With 56 positions available, it provides ample connectivity options. The straight mount orientation and row spacing of .2 inches make installation easy and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in the 357-056-420-202 for seamless and secure board-to-board connections in your electronic projects.