357-056-420-203

Heilind Number:EDA357-056-420-203
Manufacturer:EDAC
Manufacturer Number:357-056-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-420-203

Detailed Description

Introducing our 357-056-420-203 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, it offers seamless and efficient data transmission. Boasting 56 positions, this connector allows for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, from industrial to consumer electronics. Trust in the quality and performance of our Card Edge Connector to streamline your PCB assembly process and ensure seamless connectivity.