357-056-420-204

Heilind Number:EDA357-056-420-204
Manufacturer:EDAC
Manufacturer Number:357-056-420-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-420-204

Detailed Description

Introducing our high-performance Card Edge Connector, essential for seamless board-to-board PCB connections. Engineered for reliability, this connector boasts a sleek black design and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Featuring two rows of 56 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it guarantees secure and efficient connectivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is ideal for a wide range of applications. Its straight mount orientation offers easy installation, making it a must-have component for any electronic assembly project. Upgrade your connectivity solutions with our Card Edge Connector and experience superior performance with every connection.