357-056-420-207

Heilind Number:EDA357-056-420-207
Manufacturer:EDAC
Manufacturer Number:357-056-420-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-420-207

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features two rows of 56 positions each, ensuring secure and efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability in even the most demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is achieved with ease. The contact material, Copper Alloy, ensures low resistance and high conductivity, while the black color adds a sleek and professional touch to any assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in various applications. Trust in its 5A amperage rating and straight mount orientation for a dependable and long-lasting connection. Elevate your PCB design with our high-quality Card Edge Connector.