357-056-420-208

Heilind Number:EDA357-056-420-208
Manufacturer:EDAC
Manufacturer Number:357-056-420-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-420-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-420-208

Detailed Description

Introducing our 357-056-420-208 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of copper alloy contacts, offering a total of 56 positions, you can easily establish secure connections on your board. The .156-inch pitch and .2-inch row spacing allow for efficient and seamless integration. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments and applications. Whether you're working on a professional project or a DIY endeavor, trust in the quality and performance of our Card Edge Connector to deliver seamless connectivity every time. Upgrade your PCB setup with this essential component today.