357-056-420-258

Heilind Number:EDA357-056-420-258
Manufacturer:EDAC
Manufacturer Number:357-056-420-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-420-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-420-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector offers reliable connectivity with a current rating of 5 A. With two rows of 56 positions, it provides ample room for versatile connections. The housing is meticulously engineered for optimal signal transmission, featuring copper alloy contacts for enhanced conductivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for even the most demanding environments. Trust in its performance for seamless board-to-board connections in your next project.