357-056-420-268

Heilind Number:EDA357-056-420-268
Manufacturer:EDAC
Manufacturer Number:357-056-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-420-268

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-056-420-268. Featuring a sleek black design, this connector ensures secure and efficient power delivery with an amperage rating of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliable performance even in demanding environments. With two rows of copper alloy contacts, spaced at a pitch of .156 inches and .2 inches between rows, it offers seamless connectivity across 56 positions. Designed for straight mount orientation, it simplifies installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of high-quality connectors under the Products category for more options to suit your needs.