357-056-422-203

Heilind Number:EDA357-056-422-203
Manufacturer:EDAC
Manufacturer Number:357-056-422-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-422-203

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless board-to-board connectivity in electronic devices. Made from durable UL 94V-0 Thermoplastic Polyester housing material and featuring high-quality Copper Alloy contacts, this connector guarantees reliable power transfer with a maximum amperage of 5A. With two rows of 56 positions each, it provides ample connectivity for complex circuitry. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its performance and durability for all your PCB connectivity needs.