357-056-422-204

Heilind Number:EDA357-056-422-204
Manufacturer:EDAC
Manufacturer Number:357-056-422-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-422-204

Detailed Description

Upgrade your PCB connectivity with our 357-056-422-204 Card Edge Connector. Designed for high performance, this connector features two rows of 56 positions, providing ample connectivity for your electronic devices. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise and reliable connections are guaranteed. The contact material, Copper Alloy, offers excellent conductivity. Perfect for straight mount orientation, this connector operates seamlessly in a wide temperature range from -40 to 105°C. Trust in this black Card Edge Connector for efficient and secure board-to-board connections in your electronic applications.