357-056-422-207

Heilind Number:EDA357-056-422-207
Manufacturer:EDAC
Manufacturer Number:357-056-422-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-422-207

Detailed Description

Introducing our 357-056-422-207 Black Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for optimal power transmission, this connector boasts a robust amperage rating of 5 A, making it ideal for a wide range of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and reliability in even the most demanding environments. With dual rows and 56 positions, it offers ample connectivity options while ensuring secure and stable connections. The Copper Alloy contact material and .156-inch pitch further enhance its conductivity and signal integrity. Its straight mount orientation and .2-inch row spacing allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical systems. Trust in the 357-056-422-207 for efficient and high-performance board-level interconnectivity.