357-056-422-212

Heilind Number:EDA357-056-422-212
Manufacturer:EDAC
Manufacturer Number:357-056-422-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-422-212

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, 357-056-422-212. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each capable of handling up to 5 A of current, you can trust in reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 56 positions available. Whether you need a straight or right-angle mount, this connector offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your electronic projects with this high-quality, high-performance Card Edge Connector.