357-056-424-202

Heilind Number:EDA357-056-424-202
Manufacturer:EDAC
Manufacturer Number:357-056-424-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-424-202

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-056-424-202, designed for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission at an amperage of 5A. With two rows of 56 positions, it offers ample connectivity for your electronic devices. The copper alloy contacts and a pitch of .156 inches guarantee secure and efficient signal transfer. Featuring a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its exceptional quality and performance to elevate your PCB assembly processes.