357-056-424-208

Heilind Number:EDA357-056-424-208
Manufacturer:EDAC
Manufacturer Number:357-056-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-424-208

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its two rows of 56 copper alloy contacts provide reliable connectivity, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for any environment. Whether you're a DIY enthusiast or a professional, this Card Edge Connector guarantees efficient and secure board-to-board connections every time. Elevate your electronic projects with this essential component.