357-056-424-258

Heilind Number:EDA357-056-424-258
Manufacturer:EDAC
Manufacturer Number:357-056-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-424-258

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector, 357-056-424-258. Designed for optimal performance, this essential component features a durable housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a sleek black finish, it seamlessly integrates into any PCB assembly. The connector offers two rows of copper alloy contacts, each with 56 positions, allowing for efficient data transfer. Operating at amperages up to 5A, it meets the demands of high-power applications. The .156" pitch and .2" row spacing facilitate easy installation, while the straight mount orientation offers versatility in usage. Engineered to withstand harsh environments, it has an operating temperature range of -40 to 105°C. Trust in our Card Edge Connector for superior quality and performance in your connectivity solutions.