357-056-424-268

Heilind Number:EDA357-056-424-268
Manufacturer:EDAC
Manufacturer Number:357-056-424-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-424-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-424-268

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-056-424-268, designed for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both reliability and longevity. With two rows of 56 copper alloy contacts, each capable of handling up to 5A of current, it ensures efficient power transmission. The precise .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in our connector to deliver unmatched performance and durability, ensuring smooth and uninterrupted connectivity in your PCB setups.