357-056-440-202

Heilind Number:EDA357-056-440-202
Manufacturer:EDAC
Manufacturer Number:357-056-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-440-202

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal functionality and longevity, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 56 positions each, it offers ample connectivity for your circuit boards. The copper alloy contact material guarantees secure and efficient transmission of data and power. At a pitch of .156 inches and row spacing of .2 inches, this connector provides precise and seamless integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in this product to deliver superior connectivity for your projects.