357-056-440-203

Heilind Number:EDA357-056-440-203
Manufacturer:EDAC
Manufacturer Number:357-056-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-440-203

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance under even the most demanding conditions. With a dual-row configuration and 56 positions, it offers ample connectivity for your electronic devices. The copper alloy contacts ensure optimal signal transfer, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Engineered for efficiency, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in various industries. Trust in the quality and precision of our Card Edge Connector for your connectivity needs.