357-056-440-204

Heilind Number:EDA357-056-440-204
Manufacturer:EDAC
Manufacturer Number:357-056-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-440-204

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Engineered for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With two rows of precisely crafted Copper Alloy contacts, it offers a total of 56 positions with a pitch of .156 inches, facilitating efficient data transfer and power delivery. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality even in harsh environments. Trust in this connector to provide secure and high-speed connectivity, meeting the rigorous demands of modern electronic systems.