357-056-440-208

Heilind Number:EDA357-056-440-208
Manufacturer:EDAC
Manufacturer Number:357-056-440-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-440-208

Detailed Description

Introducing our 357-056-440-208 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of 56 positions each, it offers ample connectivity for your electronic components. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity and signal integrity. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Its black color and straight mount orientation make it not only functional but also visually appealing. Trust in the 357-056-440-208 for efficient and secure board-level interconnectivity in your electronic systems.