357-056-440-212

Heilind Number:EDA357-056-440-212
Manufacturer:EDAC
Manufacturer Number:357-056-440-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-440-212

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board PCB connections in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of copper alloy contacts, each boasting a 5A amperage rating, you can count on efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the 56 positions cater to a wide range of connectivity needs. Whether you're designing for industrial machinery or consumer electronics, this connector's straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee versatility and resilience. Trust in our Card Edge Connector to elevate the connectivity standards of your projects.