357-056-440-258

Heilind Number:EDA357-056-440-258
Manufacturer:EDAC
Manufacturer Number:357-056-440-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-440-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-440-258

Detailed Description

Introducing our Card Edge Connector, engineered for high-speed data transmission and power delivery in electronic circuitry. This sleek and durable connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and reliability in any application. With two rows of copper alloy contacts, each meticulously arranged with a .156-inch pitch and .2-inch row spacing, this connector offers seamless connectivity for up to 56 positions. Its straight mount orientation allows for easy installation on printed circuit boards, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in the superior quality and precision engineering of this connector for seamless board-to-board connections in your electronic devices.