357-056-440-278

Heilind Number:EDA357-056-440-278
Manufacturer:EDAC
Manufacturer Number:357-056-440-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-440-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-440-278

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, SKU 357-056-440-278. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of 56 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, you can achieve seamless and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation and 5A amperage rating for efficient and safe power transmission. Upgrade your connectivity solutions with this essential component from our extensive lineup of PCB connectors.