357-056-442-202

Heilind Number:EDA357-056-442-202
Manufacturer:EDAC
Manufacturer Number:357-056-442-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-442-202

Detailed Description

Upgrade your PCB connections with our 357-056-442-202 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each offering a maximum amperage of 5 A, you can count on reliable power transmission. The .156-inch pitch and .2-inch row spacing allow for efficient signal transfer across all 56 positions. Whether you're working on a straight or angled mount, the versatile design of this connector accommodates your needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your board-to-board connections with this essential component, available now in our extensive selection of PCB connectors.